
MMDT4413-7-F | |
|---|---|
DigiKey Part Number | MMDT4413-FDITR-ND - Tape & Reel (TR) MMDT4413-FDICT-ND - Cut Tape (CT) MMDT4413-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4413-7-F |
Description | TRANS NPN/PNP 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 250MHz, 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT4413-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V / 100 @ 150mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz, 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10030 € | 100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08467 € | 254,01 € |
| 6.000 | 0,07678 € | 460,68 € |
| 9.000 | 0,07276 € | 654,84 € |
| 15.000 | 0,06824 € | 1.023,60 € |
| 21.000 | 0,06556 € | 1.376,76 € |
| 30.000 | 0,06296 € | 1.888,80 € |
| 75.000 | 0,05725 € | 4.293,75 € |
| 150.000 | 0,05648 € | 8.472,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


