
MMDT4401Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMDT4401Q-7-FTR-ND - Tape & Reel (TR) 31-MMDT4401Q-7-FCT-ND - Cut Tape (CT) 31-MMDT4401Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4401Q-7-F |
Description | TRANS 2NPN 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10150 € | 10,15 € |
| 500 | 0,07492 € | 37,46 € |
| 1.000 | 0,06634 € | 66,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05538 € | 166,14 € |
| 6.000 | 0,04985 € | 299,10 € |
| 9.000 | 0,04703 € | 423,27 € |
| 15.000 | 0,04386 € | 657,90 € |
| 21.000 | 0,04198 € | 881,58 € |
| 30.000 | 0,04015 € | 1.204,50 € |
| 75.000 | 0,03614 € | 2.710,50 € |
| 150.000 | 0,03367 € | 5.050,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


