Direct
Similar
Similar
Similar
Similar

MMBZ5242BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5242BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BT-7-F |
Description | DIODE ZENER 12V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06184 € | 185,52 € |
| 6.000 | 0,05581 € | 334,86 € |
| 9.000 | 0,05272 € | 474,48 € |
| 15.000 | 0,04926 € | 738,90 € |
| 21.000 | 0,04721 € | 991,41 € |
| 30.000 | 0,04522 € | 1.356,60 € |
| 75.000 | 0,04084 € | 3.063,00 € |
| 150.000 | 0,03959 € | 5.938,50 € |
| Unit Price without VAT: | 0,06184 € |
|---|---|
| Unit Price with VAT: | 0,07235 € |





