
MMBZ5235BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5235BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5235BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5235BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5235BS-7-F |
Description | DIODE ZENER ARRAY 6.8V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 6.8 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08520 € | 42,60 € |
| 1.000 | 0,07745 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06196 € | 185,88 € |
| 6.000 | 0,06072 € | 364,32 € |
| 9.000 | 0,04577 € | 411,93 € |
| 15.000 | 0,04518 € | 677,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

