Zener Diode 6.2 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5234BW-7-F

DigiKey Part Number
31-MMBZ5234BW-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5234BW-7-FCT-ND - Cut Tape (CT)
31-MMBZ5234BW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5234BW-7-F
Description
DIODE ZENER 6.2V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 123.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
1000,08500 €8,50 €
5000,06244 €31,22 €
1.0000,05514 €55,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04444 €133,32 €
6.0000,03988 €239,28 €
9.0000,03755 €337,95 €
15.0000,03493 €523,95 €
21.0000,03337 €700,77 €
30.0000,03186 €955,80 €
75.0000,02855 €2.141,25 €
150.0000,02650 €3.975,00 €
300.0000,02603 €7.809,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €