
MMBTA63-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBTA63-7-F-WTR-ND - Tape & Reel (TR) 31-MMBTA63-7-F-WCT-ND - Cut Tape (CT) 31-MMBTA63-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA63-7-F-W |
Description | TRANS PNP DARL 30V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,04974 € | 24,87 € |
| 1.000 | 0,04374 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03610 € | 108,30 € |
| 6.000 | 0,03224 € | 193,44 € |
| 9.000 | 0,03027 € | 272,43 € |
| 15.000 | 0,02805 € | 420,75 € |
| 21.000 | 0,02673 € | 561,33 € |
| 30.000 | 0,02546 € | 763,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

