
MMBTA06-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBTA06-7-F-WTR-ND - Tape & Reel (TR) 31-MMBTA06-7-F-WCT-ND - Cut Tape (CT) 31-MMBTA06-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06-7-F-W |
Description | TRANS NPN 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,04127 € | 41,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03401 € | 102,03 € |
| 6.000 | 0,03033 € | 181,98 € |
| 9.000 | 0,02846 € | 256,14 € |
| 15.000 | 0,02635 € | 395,25 € |
| 21.000 | 0,02510 € | 527,10 € |
| 30.000 | 0,02388 € | 716,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |




