Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA05Q-13-F

DigiKey Part Number
31-MMBTA05Q-13-FTR-ND - Tape & Reel (TR)
31-MMBTA05Q-13-FCT-ND - Cut Tape (CT)
31-MMBTA05Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA05Q-13-F
Description
TRANS NPN 60V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
310 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14200 €1,42 €
1000,08810 €8,81 €
5000,06476 €32,38 €
1.0000,05717 €57,17 €
2.0000,05077 €101,54 €
5.0000,04381 €219,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03951 €395,10 €
20.0000,03588 €717,60 €
30.0000,03403 €1.020,90 €
50.0000,03196 €1.598,00 €
70.0000,03073 €2.151,10 €
100.0000,02953 €2.953,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €