MMBT2907AT-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20.434
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 260.650
Unit Price: 0,20000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 20.580
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.657
Unit Price: 0,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.822
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.766
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907AT-7

DigiKey Part Number
MMBT2907ATDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2907AT-7
Description
TRANS PNP 60V 0.6A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable