
MB10S-13 | |
|---|---|
DigiKey Part Number | MB10S-13DITR-ND - Tape & Reel (TR) MB10S-13DICT-ND - Cut Tape (CT) MB10S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S-13 |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | MB10S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15610 € | 15,61 € |
| 500 | 0,11658 € | 58,29 € |
| 1.000 | 0,10379 € | 103,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08751 € | 262,53 € |
| 6.000 | 0,07929 € | 475,74 € |
| 9.000 | 0,07511 € | 675,99 € |
| 15.000 | 0,07040 € | 1.056,00 € |
| 21.000 | 0,06761 € | 1.419,81 € |
| 30.000 | 0,06490 € | 1.947,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |











