
LXS0104ZBEX | |
|---|---|
DigiKey Part Number | 31-LXS0104ZBEXTR-ND - Tape & Reel (TR) 31-LXS0104ZBEXCT-ND - Cut Tape (CT) 31-LXS0104ZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0104ZBEX |
Description | IC XLTR VL BIDIR 14-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-TQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41210 € | 41,21 € |
| 250 | 0,38492 € | 96,23 € |
| 500 | 0,36848 € | 184,24 € |
| 1.000 | 0,36632 € | 366,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33208 € | 1.660,40 € |
| 10.000 | 0,32500 € | 3.250,00 € |
| 15.000 | 0,32145 € | 4.821,75 € |
| 25.000 | 0,31752 € | 7.938,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |



