
LXS0102HKEX | |
|---|---|
DigiKey Part Number | 31-LXS0102HKEXTR-ND - Tape & Reel (TR) 31-LXS0102HKEXCT-ND - Cut Tape (CT) 31-LXS0102HKEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0102HKEX |
Description | IC XLTR VL BIDIR X1-DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps X1-DFN1410-8 |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package X1-DFN1410-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15236 € | 38,09 € |
| 500 | 0,14488 € | 72,44 € |
| 1.000 | 0,13868 € | 138,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13103 € | 393,09 € |
| 6.000 | 0,12729 € | 763,74 € |
| 9.000 | 0,12542 € | 1.128,78 € |
| 15.000 | 0,12334 € | 1.850,10 € |
| 21.000 | 0,12213 € | 2.564,73 € |
| 30.000 | 0,12097 € | 3.629,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

