
LXB0104ZMJ12-7 | |
|---|---|
DigiKey Part Number | 31-LXB0104ZMJ12-7TR-ND - Tape & Reel (TR) 31-LXB0104ZMJ12-7CT-ND - Cut Tape (CT) 31-LXB0104ZMJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104ZMJ12-7 |
Description | IC XLTR VL BIDIR U-QFN1720-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps U-QFN1720-12 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | U-QFN1720-12 (Type CJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19690 € | 19,69 € |
| 250 | 0,18236 € | 45,59 € |
| 500 | 0,17358 € | 86,79 € |
| 1.000 | 0,16656 € | 166,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15745 € | 472,35 € |
| 6.000 | 0,15309 € | 918,54 € |
| 9.000 | 0,15090 € | 1.358,10 € |
| 15.000 | 0,14848 € | 2.227,20 € |
| 21.000 | 0,14707 € | 3.088,47 € |
| 30.000 | 0,14571 € | 4.371,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

