LM4041DADJQFTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.040
Unit Price: 0,45000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 10 V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DADJQFTA

DigiKey Part Number
LM4041DADJQFTADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041DADJQFTA
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Grade
Automotive
Output Type
Adjustable
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.24V
Mounting Type
Surface Mount
Voltage - Output (Max)
10 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
12 mA
Supplier Device Package
SOT-23-3
Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041DADJFTADiodes Incorporated2.040LM4041DADJFTADICT-ND0,45000 €Parametric Equivalent
Available To Order
Factory Stock: 81.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26111 €783,33 €
Manufacturers Standard Package
Unit Price without VAT:0,26111 €
Unit Price with VAT:0,30550 €