Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041CQFTA

DigiKey Part Number
31-LM4041CQFTATR-ND - Tape & Reel (TR)
31-LM4041CQFTACT-ND - Cut Tape (CT)
31-LM4041CQFTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CQFTA
Description
IC VREF SHUNT 1.225V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.422
Factory Stock: 372.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53400 €5,34 €
250,48120 €12,03 €
1000,42290 €42,29 €
2500,39500 €98,75 €
5000,37820 €189,10 €
1.0000,36437 €364,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34728 €1.041,84 €
6.0000,33892 €2.033,52 €
9.0000,33473 €3.012,57 €
15.0000,33009 €4.951,35 €
21.0000,32738 €6.874,98 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €