
LM4040C50QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040C50QFTATR-ND - Tape & Reel (TR) 31-LM4040C50QFTACT-ND - Cut Tape (CT) 31-LM4040C50QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50QFTA |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 83 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29090 € | 29,09 € |
| 250 | 0,27052 € | 67,63 € |
| 500 | 0,25826 € | 129,13 € |
| 1.000 | 0,24815 € | 248,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23566 € | 706,98 € |
| 6.000 | 0,22955 € | 1.377,30 € |
| 9.000 | 0,22649 € | 2.038,41 € |
| 15.000 | 0,22310 € | 3.346,50 € |
| 21.000 | 0,22111 € | 4.643,31 € |
| 30.000 | 0,21921 € | 6.576,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |



