
LM2903ATH-13 | |
|---|---|
DigiKey Part Number | LM2903ATH-13DITR-ND - Tape & Reel (TR) LM2903ATH-13DICT-ND - Cut Tape (CT) LM2903ATH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903ATH-13 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12920 € | 3,23 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,10172 € | 25,43 € |
| 500 | 0,09636 € | 48,18 € |
| 1.000 | 0,09196 € | 91,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08732 € | 218,30 € |
| 5.000 | 0,08452 € | 422,60 € |
| 7.500 | 0,08311 € | 623,33 € |
| 12.500 | 0,08156 € | 1.019,50 € |
| 17.500 | 0,08065 € | 1.411,38 € |
| 25.000 | 0,07978 € | 1.994,50 € |
| 62.500 | 0,07790 € | 4.868,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


