
LM2903AM8-13 | |
|---|---|
DigiKey Part Number | LM2903AM8-13DITR-ND - Tape & Reel (TR) LM2903AM8-13DICT-ND - Cut Tape (CT) LM2903AM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AM8-13 |
Description | IC COMPARATOR 2 DIFF 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07840 € | 1,96 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06088 € | 15,22 € |
| 500 | 0,05744 € | 28,72 € |
| 1.000 | 0,05459 € | 54,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05159 € | 128,97 € |
| 5.000 | 0,04978 € | 248,90 € |
| 7.500 | 0,04887 € | 366,52 € |
| 12.500 | 0,04787 € | 598,38 € |
| 17.500 | 0,04728 € | 827,40 € |
| 25.000 | 0,04672 € | 1.168,00 € |
| 62.500 | 0,04550 € | 2.843,75 € |
| 125.000 | 0,04477 € | 5.596,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

