
LM2902QS14-13 | |
|---|---|
DigiKey Part Number | 31-LM2902QS14-13TR-ND - Tape & Reel (TR) 31-LM2902QS14-13CT-ND - Cut Tape (CT) 31-LM2902QS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QS14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13400 € | 3,35 € |
| 100 | 0,11480 € | 11,48 € |
| 250 | 0,10556 € | 26,39 € |
| 500 | 0,10006 € | 50,03 € |
| 1.000 | 0,09553 € | 95,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09073 € | 226,83 € |
| 5.000 | 0,08784 € | 439,20 € |
| 7.500 | 0,08639 € | 647,92 € |
| 12.500 | 0,08478 € | 1.059,75 € |
| 17.500 | 0,08385 € | 1.467,38 € |
| 25.000 | 0,08294 € | 2.073,50 € |
| 62.500 | 0,08100 € | 5.062,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

