GC0800044 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Abracon LLC
In Stock: 10.727
Unit Price: 0,19000 €
Datasheet

Similar


Ecliptek
In Stock: 2.000
Unit Price: 0,16503 €
Datasheet
8 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Total Timing Solutions | Datasheet Preview

GC0800044

DigiKey Part Number
GC0800044TR-ND - Tape & Reel (TR)
GC0800044CT-ND - Cut Tape (CT)
GC0800044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC0800044
Description
CRYSTAL 8.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,36800 €3,68 €
250,34840 €8,71 €
500,33400 €16,70 €
1000,32010 €32,01 €
2500,30276 €75,69 €
5000,29022 €145,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27821 €278,21 €
2.0000,26671 €533,42 €
3.0000,26020 €780,60 €
5.0000,25222 €1.261,10 €
7.0000,24711 €1.729,77 €
10.0000,24180 €2.418,00 €
12.0000,23913 €2.869,56 €
24.0000,22926 €5.502,24 €
25.0000,22869 €5.717,25 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €