


G43270018 | |
|---|---|
DigiKey Part Number | G43270018TR-ND - Tape & Reel (TR) G43270018CT-ND - Cut Tape (CT) G43270018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G43270018 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.126" W (7.90mm x 3.20mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34720 € | 86,80 € |
| 500 | 0,33282 € | 166,41 € |
| 1.000 | 0,31905 € | 319,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29839 € | 895,17 € |
| 6.000 | 0,28606 € | 1.716,36 € |
| 9.000 | 0,27908 € | 2.511,72 € |
| 15.000 | 0,27055 € | 4.058,25 € |
| 21.000 | 0,26507 € | 5.566,47 € |
| 30.000 | 0,25938 € | 7.781,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |



