
FZT955TA | |
|---|---|
DigiKey Part Number | FZT955TR-ND - Tape & Reel (TR) FZT955CT-ND - Cut Tape (CT) FZT955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT955TA |
Description | TRANS PNP 140V 4A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,56640 € | 56,64 € |
| 500 | 0,44496 € | 222,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40589 € | 405,89 € |
| 2.000 | 0,37302 € | 746,04 € |
| 3.000 | 0,35628 € | 1.068,84 € |
| 5.000 | 0,33746 € | 1.687,30 € |
| 7.000 | 0,32632 € | 2.284,24 € |
| 10.000 | 0,32111 € | 3.211,10 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |


