
FZT558TA | |
|---|---|
DigiKey Part Number | FZT558TR-ND - Tape & Reel (TR) FZT558CT-ND - Cut Tape (CT) FZT558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT558TA |
Description | TRANS PNP 400V 0.2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,46970 € | 46,97 € |
| 500 | 0,36546 € | 182,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33191 € | 331,91 € |
| 2.000 | 0,30368 € | 607,36 € |
| 3.000 | 0,28930 € | 867,90 € |
| 5.000 | 0,27314 € | 1.365,70 € |
| 7.000 | 0,26356 € | 1.844,92 € |
| 10.000 | 0,25426 € | 2.542,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |



