10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FY1000020

DigiKey Part Number
FY1000020TR-ND - Tape & Reel (TR)
FY1000020CT-ND - Cut Tape (CT)
FY1000020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FY1000020
Description
CRYSTAL 10.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.823
Factory Stock: 140.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47400 €4,74 €
250,44840 €11,21 €
500,42980 €21,49 €
1000,41210 €41,21 €
2500,38968 €97,42 €
5000,37358 €186,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35812 €358,12 €
2.0000,34331 €686,62 €
3.0000,33493 €1.004,79 €
5.0000,32467 €1.623,35 €
7.0000,31809 €2.226,63 €
10.0000,31126 €3.112,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €