38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW384WFIN1

DigiKey Part Number
31-FW384WFIN1TR-ND - Tape & Reel (TR)
31-FW384WFIN1CT-ND - Cut Tape (CT)
31-FW384WFIN1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW384WFIN1
Description
CRYSTAL 38.4000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 90°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
38.4 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±12ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.638
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,62000 €6,20 €
250,58640 €14,66 €
500,56200 €28,10 €
1000,53870 €53,87 €
2500,50948 €127,37 €
5000,48838 €244,19 €
1.0000,46818 €468,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43788 €1.313,64 €
6.0000,41979 €2.518,74 €
9.0000,40957 €3.686,13 €
15.0000,39705 €5.955,75 €
21.0000,38901 €8.169,21 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €