


FN0200045 | |
|---|---|
DigiKey Part Number | FN0200045TR-ND - Tape & Reel (TR) FN0200045CT-ND - Cut Tape (CT) FN0200045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN0200045 |
Description | XTAL OSC XO 2.0480MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,01560 € | 25,39 € |
| 50 | 0,97340 € | 48,67 € |
| 100 | 0,93310 € | 93,31 € |
| 250 | 0,88240 € | 220,60 € |
| 500 | 0,84590 € | 422,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81094 € | 810,94 € |
| 2.000 | 0,77745 € | 1.554,90 € |
| 3.000 | 0,75851 € | 2.275,53 € |
| 5.000 | 0,73532 € | 3.676,60 € |
| 7.000 | 0,72045 € | 5.043,15 € |
| 10.000 | 0,70502 € | 7.050,20 € |
| 12.000 | 0,69726 € | 8.367,12 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |


