Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

FMMT918TC | |
|---|---|
DigiKey Part Number | FMMT918TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT918TC |
Description | RF TRANS NPN 15V 600MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 100mA 600MHz 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT918TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | 6dB @ 60MHz | |
Gain | 15dB | |
Power - Max | 330mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |







