Similar
Similar

DZ23C6V8-7-F | |
|---|---|
DigiKey Part Number | DZ23C6V8-FDITR-ND - Tape & Reel (TR) DZ23C6V8-FDICT-ND - Cut Tape (CT) DZ23C6V8-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C6V8-7-F |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10030 € | 100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08467 € | 254,01 € |
| 6.000 | 0,07678 € | 460,68 € |
| 9.000 | 0,07276 € | 654,84 € |
| 15.000 | 0,06958 € | 1.043,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |



