Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V0-7-F

DigiKey Part Number
DZ23C3V0-FDITR-ND - Tape & Reel (TR)
DZ23C3V0-FDICT-ND - Cut Tape (CT)
DZ23C3V0-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C3V0-7-F
Description
DIODE ZENER ARRAY 3V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.379
Factory Stock: 141.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14300 €1,43 €
1000,06880 €6,88 €
5000,06798 €33,99 €
1.0000,06627 €66,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04733 €141,99 €
6.0000,04647 €278,82 €
9.0000,04625 €416,25 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €