Parametric Equivalent



DXTN78060DFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTN78060DFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTN78060DFG-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 250MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 2.4 W |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 8-PowerVDFN |
Vce Saturation (Max) @ Ib, Ic 170mV @ 600mA, 6A | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN78060DFGQ-7 | Diodes Incorporated | 0 | 31-DXTN78060DFGQ-7CT-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18820 € | 376,40 € |
| 4.000 | 0,17408 € | 696,32 € |
| Unit Price without VAT: | 0,18820 € |
|---|---|
| Unit Price with VAT: | 0,22019 € |


