
DST857BDJ-7 | |
|---|---|
DigiKey Part Number | DST857BDJ-7DITR-ND - Tape & Reel (TR) DST857BDJ-7DICT-ND - Cut Tape (CT) DST857BDJ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST857BDJ-7 |
Description | TRANS 2PNP 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 340MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 340MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12110 € | 12,11 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,07965 € | 79,65 € |
| 2.000 | 0,07111 € | 142,22 € |
| 5.000 | 0,06183 € | 309,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05609 € | 560,90 € |
| 20.000 | 0,05126 € | 1.025,20 € |
| 30.000 | 0,04880 € | 1.464,00 € |
| 50.000 | 0,04603 € | 2.301,50 € |
| 70.000 | 0,04439 € | 3.107,30 € |
| 100.000 | 0,04280 € | 4.280,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

