
DSS3515M-7B | |
|---|---|
DigiKey Part Number | 31-DSS3515M-7BTR-ND - Tape & Reel (TR) 31-DSS3515M-7BCT-ND - Cut Tape (CT) 31-DSS3515M-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS3515M-7B |
Description | TRANS PNP 15V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 500 mA 340MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 340MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-UFDFN |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package X1-DFN1006-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS3515MB,315 | Nexperia USA Inc. | 1.931 | 1727-1298-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11090 € | 110,90 € |
| 2.000 | 0,09955 € | 199,10 € |
| 5.000 | 0,08724 € | 436,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07962 € | 796,20 € |
| 20.000 | 0,07321 € | 1.464,20 € |
| 30.000 | 0,06995 € | 2.098,50 € |
| 50.000 | 0,06628 € | 3.314,00 € |
| 70.000 | 0,06411 € | 4.487,70 € |
| 100.000 | 0,06200 € | 6.200,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |



