DMWSH120H90SCT7Q-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,62020 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,50620 €
Datasheet
Image for DMWSH120H90SCT7Q-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMWSH120H90SCT7Q-13

DigiKey Part Number
31-DMWSH120H90SCT7Q-13TR-ND - Tape & Reel (TR)
31-DMWSH120H90SCT7Q-13CT-ND - Cut Tape (CT)
31-DMWSH120H90SCT7Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMWSH120H90SCT7Q-13
Description
SICFET N-CH 1200V TO-247
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 38.2A (Tc) 197W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
54.6 nC @ 15 V
Mfr
Vgs (Max)
+19V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1078 pF @ 1000 V
Part Status
Active
Power Dissipation (Max)
197W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V
Supplier Device Package
TO-263-7
Rds On (Max) @ Id, Vgs
90mOhm @ 20A, 15V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMWSH120H90SCT7Diodes Incorporated031-DMWSH120H90SCT7-ND4,62020 €Parametric Equivalent
DMWSH120H90SCT7-13Diodes Incorporated031-DMWSH120H90SCT7-13CT-ND6,94000 €Parametric Equivalent
DMWSH120H90SCT7QDiodes Incorporated031-DMWSH120H90SCT7Q-ND5,50620 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,81000 €8,81 €
106,88300 €68,83 €
256,40160 €160,04 €
1005,87150 €587,15 €
2505,61900 €1.404,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,87630 €3.901,04 €
Manufacturers Standard Package
Unit Price without VAT:8,81000 €
Unit Price with VAT:10,30770 €