DMTH81M2STTWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,93635 €
Datasheet
New at DigiKey
N-Channel 80 V 430A (Tc) 4.96W (Ta), 517W (Tc) Surface Mount PowerDI1015-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 430A (Tc) 4.96W (Ta), 517W (Tc) Surface Mount PowerDI1015-16
16 PowerSOP Module

DMTH81M2STTWQ-13

DigiKey Part Number
31-DMTH81M2STTWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH81M2STTWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI10
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 430A (Tc) 4.96W (Ta), 517W (Tc) Surface Mount PowerDI1015-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
216 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12602 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
4.96W (Ta), 517W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI1015-16
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,42044 €3.630,66 €
Manufacturers Standard Package
Unit Price without VAT:2,42044 €
Unit Price with VAT:2,83191 €