12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTR5V0U4LP16-7

DigiKey Part Number
DRTR5V0U4LP16-7DITR-ND - Tape & Reel (TR)
DRTR5V0U4LP16-7DICT-ND - Cut Tape (CT)
DRTR5V0U4LP16-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRTR5V0U4LP16-7
Description
TVS DIODE 5.5VWM 12V U-DFN1616-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6
Datasheet
 Datasheet
EDA/CAD Models
DRTR5V0U4LP16-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.864
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,17900 €1,79 €
1000,10760 €10,76 €
5000,09982 €49,91 €
1.0000,08559 €85,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08004 €240,12 €
6.0000,07919 €475,14 €
9.0000,07844 €705,96 €
15.0000,07329 €1.099,35 €
21.0000,06992 €1.468,32 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €