Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMT69M5LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT69M5LFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT69M5LFVW-7 |
Description | MOSFET BVDSS: 41V~60V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.8A (Ta), 40.6A (Tc) 2.74W (Ta), 20.5W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1406 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.74W (Ta), 20.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24704 € | 494,08 € |
| 4.000 | 0,22721 € | 908,84 € |
| 6.000 | 0,21711 € | 1.302,66 € |
| 10.000 | 0,20576 € | 2.057,60 € |
| 14.000 | 0,20332 € | 2.846,48 € |
| Unit Price without VAT: | 0,24704 € |
|---|---|
| Unit Price with VAT: | 0,28904 € |


