N-Channel 60 V 54.1A (Tc) 2.7W (Ta), 41.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT68M8LFV-7

DigiKey Part Number
31-DMT68M8LFV-7TR-ND - Tape & Reel (TR)
31-DMT68M8LFV-7CT-ND - Cut Tape (CT)
31-DMT68M8LFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT68M8LFV-7
Description
MOSFET N-CH 60V 54.1A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 54.1A (Tc) 2.7W (Ta), 41.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2078 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 41.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62800 €6,28 €
1000,41280 €41,28 €
5000,32022 €160,11 €
1.0000,29038 €290,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25732 €514,64 €
4.0000,23683 €947,32 €
6.0000,22640 €1.358,40 €
10.0000,21467 €2.146,70 €
14.0000,21354 €2.989,56 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,17000 €