DMT68M8LFV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.486
Unit Price: 1,00000 €
Datasheet
N-Channel 60 V 54.1A (Tc) 2.7W (Ta), 41.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT68M8LFV-13

DigiKey Part Number
DMT68M8LFV-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT68M8LFV-13
Description
MOSFET N-CH 60V 54.1A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 54.1A (Tc) 2.7W (Ta), 41.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2078 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 41.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24490 €734,70 €
6.0000,22640 €1.358,40 €
9.0000,21696 €1.952,64 €
15.0000,21354 €3.203,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24490 €
Unit Price with VAT:0,28653 €