
DMT32M6LDG-13 | |
|---|---|
DigiKey Part Number | 31-DMT32M6LDG-13TR-ND - Tape & Reel (TR) 31-DMT32M6LDG-13CT-ND - Cut Tape (CT) 31-DMT32M6LDG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT32M6LDG-13 |
Description | MOSFET 2N-CH 30V 21A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Ta), 47A (Tc) 1.1W (Ta) Surface Mount PowerDI3333-8 (Type G) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 47A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2101pF @ 15V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type G) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15300 € | 11,53 € |
| 100 | 0,78070 € | 78,07 € |
| 500 | 0,62130 € | 310,65 € |
| 1.000 | 0,58989 € | 589,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48984 € | 1.469,52 € |
| 6.000 | 0,48194 € | 2.891,64 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |


