
DMT3020LSD-13 | |
|---|---|
DigiKey Part Number | 31-DMT3020LSD-13TR-ND - Tape & Reel (TR) 31-DMT3020LSD-13CT-ND - Cut Tape (CT) 31-DMT3020LSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LSD-13 |
Description | MOSFET 2N-CH 30V 16A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A (Tc) 1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 393pF @ 15V | |
Power - Max | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31150 € | 31,15 € |
| 500 | 0,23900 € | 119,50 € |
| 1.000 | 0,21563 € | 215,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18460 € | 461,50 € |
| 5.000 | 0,16941 € | 847,05 € |
| 7.500 | 0,16167 € | 1.212,53 € |
| 12.500 | 0,15297 € | 1.912,12 € |
| 17.500 | 0,14802 € | 2.590,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |


