Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMPH6051SFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMPH6051SFVWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH6051SFVWQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2087 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18519 € | 370,38 € |
| 4.000 | 0,16946 € | 677,84 € |
| 6.000 | 0,16145 € | 968,70 € |
| 10.000 | 0,15244 € | 1.524,40 € |
| 14.000 | 0,14711 € | 2.059,54 € |
| 20.000 | 0,14340 € | 2.868,00 € |
| Unit Price without VAT: | 0,18519 € |
|---|---|
| Unit Price with VAT: | 0,21667 € |


