


DMPH4015SK3Q-13 | |
|---|---|
DigiKey Part Number | DMPH4015SK3Q-13DITR-ND - Tape & Reel (TR) DMPH4015SK3Q-13DICT-ND - Cut Tape (CT) DMPH4015SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4015SK3Q-13 |
Description | MOSFET P-CH 40V 14A/45A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 45A (Tc) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD50P04-AU_L2_000A1 | Panjit International Inc. | 1.974 | 3757-PJD50P04-AU_L2_000A1CT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,90000 € | 9,00 € |
| 100 | 0,60020 € | 60,02 € |
| 500 | 0,47152 € | 235,76 € |
| 1.000 | 0,43010 € | 430,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38527 € | 963,17 € |
| 5.000 | 0,35756 € | 1.787,80 € |
| 7.500 | 0,34345 € | 2.575,88 € |
| 12.500 | 0,32760 € | 4.095,00 € |
| 17.500 | 0,31821 € | 5.568,68 € |
| 25.000 | 0,31786 € | 7.946,50 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |


