Similar
Similar

DMP3068L-13 | |
|---|---|
DigiKey Part Number | 31-DMP3068L-13TR-ND - Tape & Reel (TR) 31-DMP3068L-13CT-ND - Cut Tape (CT) 31-DMP3068L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3068L-13 |
Description | MOSFET P-CH 30V 3.3A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 708 pF @ 15 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 72mOhm @ 4.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN360P | onsemi | 41.813 | FDN360PCT-ND | 0,59000 € | Similar |
| PJA3401A_R1_00001 | Panjit International Inc. | 57.339 | 3757-PJA3401A_R1_00001CT-ND | 0,28000 € | Similar |
| SI2307BDS-T1-GE3 | Vishay Siliconix | 0 | SI2307BDS-T1-GE3CT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10172 € | 50,86 € |
| 1.000 | 0,09040 € | 90,40 € |
| 2.000 | 0,08084 € | 161,68 € |
| 5.000 | 0,07049 € | 352,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06408 € | 640,80 € |
| 20.000 | 0,05869 € | 1.173,80 € |
| 30.000 | 0,05595 € | 1.678,50 € |
| 50.000 | 0,05286 € | 2.643,00 € |
| 70.000 | 0,05103 € | 3.572,10 € |
| 100.000 | 0,04926 € | 4.926,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |




