
DMP3011SFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMP3011SFVW-7TR-ND - Tape & Reel (TR) 31-DMP3011SFVW-7CT-ND - Cut Tape (CT) 31-DMP3011SFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3011SFVW-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.8A (Ta), 50A (Tc) 980mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 980mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35640 € | 35,64 € |
| 500 | 0,27488 € | 137,44 € |
| 1.000 | 0,24859 € | 248,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21966 € | 439,32 € |
| 4.000 | 0,20160 € | 806,40 € |
| 6.000 | 0,19240 € | 1.154,40 € |
| 10.000 | 0,18206 € | 1.820,60 € |
| 14.000 | 0,17630 € | 2.468,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |



