
DMP2045UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2045UQ-13TR-ND - Tape & Reel (TR) 31-DMP2045UQ-13CT-ND - Cut Tape (CT) 31-DMP2045UQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2045UQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 634 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2045U-13 | Diodes Incorporated | 10.326 | 31-DMP2045U-13CT-ND | 0,35000 € | Parametric Equivalent |
| DMP2045U-7 | Diodes Incorporated | 595 | DMP2045U-7DICT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,13628 € | 68,14 € |
| 1.000 | 0,12167 € | 121,67 € |
| 2.000 | 0,10937 € | 218,74 € |
| 5.000 | 0,09603 € | 480,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08778 € | 877,80 € |
| 20.000 | 0,08084 € | 1.616,80 € |
| 30.000 | 0,07731 € | 2.319,30 € |
| 50.000 | 0,07334 € | 3.667,00 € |
| 70.000 | 0,07098 € | 4.968,60 € |
| 100.000 | 0,06870 € | 6.870,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


