Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2024UFDF-13 | |
|---|---|
DigiKey Part Number | 31-DMP2024UFDF-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2024UFDF-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 1.52W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2007 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.52W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10800 € | 1.080,00 € |
| 20.000 | 0,09997 € | 1.999,40 € |
| 30.000 | 0,09588 € | 2.876,40 € |
| 50.000 | 0,09553 € | 4.776,50 € |
| Unit Price without VAT: | 0,10800 € |
|---|---|
| Unit Price with VAT: | 0,12636 € |


