
DMP2006UFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2006UFGQ-7TR-ND - Tape & Reel (TR) 31-DMP2006UFGQ-7CT-ND - Cut Tape (CT) 31-DMP2006UFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2006UFGQ-7 |
Description | MOSFET P-CH 20V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 17.5A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 15A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2006UFGQ-13 | Diodes Incorporated | 2.371 | 31-DMP2006UFGQ-13CT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,67130 € | 67,13 € |
| 500 | 0,52978 € | 264,89 € |
| 1.000 | 0,48424 € | 484,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44594 € | 891,88 € |
| 4.000 | 0,41373 € | 1.654,92 € |
| 6.000 | 0,39733 € | 2.383,98 € |
| 10.000 | 0,37890 € | 3.789,00 € |
| 14.000 | 0,36799 € | 5.151,86 € |
| 20.000 | 0,36663 € | 7.332,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |











