
DMNH4005SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMNH4005SPSQ-13TR-ND - Tape & Reel (TR) 31-DMNH4005SPSQ-13CT-ND - Cut Tape (CT) 31-DMNH4005SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH4005SPSQ-13 |
Description | MOSFET N-CH 40V 80A PWRDI5060-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 2.8W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2847 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00700 € | 10,07 € |
| 100 | 0,67690 € | 67,69 € |
| 500 | 0,53562 € | 267,81 € |
| 1.000 | 0,49258 € | 492,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42772 € | 1.069,30 € |
| 5.000 | 0,40244 € | 2.012,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

