Parametric Equivalent

DMN62D0UDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UDWQ-13TR-ND - Tape & Reel (TR) 31-DMN62D0UDWQ-13CT-ND - Cut Tape (CT) 31-DMN62D0UDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UDWQ-13 |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 30V | |
Power - Max | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12174 € | 60,87 € |
| 1.000 | 0,10859 € | 108,59 € |
| 2.000 | 0,09751 € | 195,02 € |
| 5.000 | 0,08550 € | 427,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07573 € | 757,30 € |
| 20.000 | 0,06967 € | 1.393,40 € |
| 30.000 | 0,06658 € | 1.997,40 € |
| 50.000 | 0,06311 € | 3.155,50 € |
| 70.000 | 0,06250 € | 4.375,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |





