
DMN6040SFDE-7 | |
|---|---|
DigiKey Part Number | DMN6040SFDE-7DITR-ND - Tape & Reel (TR) DMN6040SFDE-7DICT-ND - Cut Tape (CT) DMN6040SFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SFDE-7 |
Description | MOSFET N-CH 60V 5.3A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.3A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SFDE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,23750 € | 118,75 € |
| 1.000 | 0,21425 € | 214,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19762 € | 592,86 € |
| 6.000 | 0,18170 € | 1.090,20 € |
| 9.000 | 0,17358 € | 1.562,22 € |
| 15.000 | 0,16446 € | 2.466,90 € |
| 21.000 | 0,15907 € | 3.340,47 € |
| 30.000 | 0,15382 € | 4.614,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |


